Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H6652FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC50H6652FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H6652FRB14 |
Description | RES 66.5K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H6652FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6652FRBSL | Vishay Dale | 0 | RNC50H6652FRBSL-ND | €4.90320 | Parametric Equivalent |
| RNC50H6652FRR36 | Vishay Dale | 0 | RNC50H6652FRR36-ND | €1.00210 | Parametric Equivalent |
| RNC50H6652FRRE5 | Vishay Dale | 0 | 541-RNC50H6652FRRE5TR-ND | €1.24216 | Parametric Equivalent |
| RNC50H6652FRRE6 | Vishay Dale | 0 | RNC50H6652FRRE6-ND | €1.15577 | Parametric Equivalent |
| RNC50H6652FRRE7 | Vishay Dale | 0 | 541-RNC50H6652FRRE7TR-ND | €1.11140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.16480 | €416.48 |
| Unit Price without VAT: | €4.16480 |
|---|---|
| Unit Price with VAT: | €4.99776 |




