Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50H6261DSB14 | |
|---|---|
DigiKey Part Number | RNC50H6261DSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H6261DSB14 |
Description | RES 6.26K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.26 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H6261DSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6261BSRE6 | Vishay Dale | 0 | RNC50H6261BSRE6-ND | €2.31876 | Upgrade |
| RNC50H6261BSRSL | Vishay Dale | 0 | RNC50H6261BSRSL-ND | €9.60370 | Upgrade |
| RNC50J6261BSRE6 | Vishay Dale | 0 | RNC50J6261BSRE6-ND | €2.65799 | Upgrade |
| RNC50J6261BSRSL | Vishay Dale | 0 | RNC50J6261BSRSL-ND | €10.44180 | Upgrade |
| RNC50H6261DSBSL | Vishay Dale | 0 | RNC50H6261DSBSL-ND | €6.87070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.84480 | €584.48 |
| Unit Price without VAT: | €5.84480 |
|---|---|
| Unit Price with VAT: | €7.01376 |


