Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H4993FPBSL | |
|---|---|
DigiKey Part Number | RNC50H4993FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H4993FPBSL |
Description | RES 499K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4993FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4993FMB14 | Vishay Dale | 0 | RNC50H4993FMB14-ND | €7.66010 | Direct |
| RNC50H4993FRB14 | Vishay Dale | 0 | RNC50H4993FRB14-ND | €7.66010 | Direct |
| RNC50H4993FSB14 | Vishay Dale | 25 | RNC50H4993FSB14-ND | €4.99000 | Direct |
| RNC50H4993BRB14 | Vishay Dale | 0 | RNC50H4993BRB14-ND | €19.43780 | Upgrade |
| RNC50H4993BSB14 | Vishay Dale | 0 | RNC50H4993BSB14-ND | €19.43780 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.03640 | €903.64 |
| Unit Price without VAT: | €9.03640 |
|---|---|
| Unit Price with VAT: | €10.84368 |


