Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H4702BSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50H4702BSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H4702BSRE8 |
Description | RES 47K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4702BSB14 | Vishay Dale | 0 | RNC50H4702BSB14-ND | €8.17480 | Parametric Equivalent |
| RNC50H4702BSBSL | Vishay Dale | 0 | RNC50H4702BSBSL-ND | €9.60370 | Parametric Equivalent |
| RNC50H4702BSRE5 | Vishay Dale | 0 | 541-RNC50H4702BSRE5TR-ND | €2.47538 | Parametric Equivalent |
| RNC50H4702BSRE6 | Vishay Dale | 0 | RNC50H4702BSRE6-ND | €2.31876 | Parametric Equivalent |
| RNC50H4702BSRE7 | Vishay Dale | 0 | 541-RNC50H4702BSRE7TR-ND | €2.23831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.18575 | €4,371.50 |
| Unit Price without VAT: | €2.18575 |
|---|---|
| Unit Price with VAT: | €2.62290 |




