RNC50H4371DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.31876
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €9.60370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.65799
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €10.44180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.87070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.87070
Datasheet
4.37 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4371DSB14

DigiKey Part Number
RNC50H4371DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H4371DSB14
Description
RES 4.37K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.37 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4371DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H4371BSRE6Vishay Dale0RNC50H4371BSRE6-ND€2.31876Upgrade
RNC50H4371BSRSLVishay Dale0RNC50H4371BSRSL-ND€9.60370Upgrade
RNC50J4371BSRE6Vishay Dale0RNC50J4371BSRE6-ND€2.65799Upgrade
RNC50J4371BSRSLVishay Dale0RNC50J4371BSRSL-ND€10.44180Upgrade
RNC50H4371DSBSLVishay Dale0RNC50H4371DSBSL-ND€6.87070Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€5.84480€584.48
Manufacturers Standard Package
Unit Price without VAT:€5.84480
Unit Price with VAT:€7.01376