RNC50H3522FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.31876
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €9.60370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.37972
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.65799
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €10.44180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.84480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.87070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.87070
Datasheet
35.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3522FSB14

DigiKey Part Number
RNC50H3522FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H3522FSB14
Description
RES 35.2K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3522FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3522BSRE6Vishay Dale0RNC50H3522BSRE6-ND€2.31876Upgrade
RNC50H3522BSRSLVishay Dale0RNC50H3522BSRSL-ND€9.60370Upgrade
RNC50J3522BSR36Vishay Dale0RNC50J3522BSR36-ND€2.37972Upgrade
RNC50J3522BSRE6Vishay Dale0RNC50J3522BSRE6-ND€2.65799Upgrade
RNC50J3522BSRSLVishay Dale0RNC50J3522BSRSL-ND€10.44180Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€2.19747€2,197.47
Unit Price without VAT:€2.19747
Unit Price with VAT:€2.63696