Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50H2841DSRSL | |
|---|---|
DigiKey Part Number | RNC50H2841DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H2841DSRSL |
Description | RES 2.84K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.84 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2841DSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H2841DRB14 | Vishay Dale | 0 | RNC50H2841DRB14-ND | €5.89150 | Direct |
| RNC50H2841BSB14 | Vishay Dale | 0 | RNC50H2841BSB14-ND | €8.24030 | Upgrade |
| RNC50H2841BSBSL | Vishay Dale | 0 | RNC50H2841BSBSL-ND | €9.68050 | Upgrade |
| RNC50J2841BSB14 | Vishay Dale | 0 | RNC50J2841BSB14-ND | €8.93870 | Upgrade |
| RNC50J2841BSBSL | Vishay Dale | 0 | RNC50J2841BSBSL-ND | €10.52530 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.92560 | €692.56 |
| Unit Price without VAT: | €6.92560 |
|---|---|
| Unit Price with VAT: | €8.31072 |


