RNC50H1272FSRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.84480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.87070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.87070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: €2.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.81320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.68060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.00210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.54232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.54232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.00210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.24216
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.88690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.15577
Datasheet
12.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1272FSRE7

DigiKey Part Number
541-RNC50H1272FSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1272FSRE7
Description
RES 12.7K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1272DSB14Vishay Dale0RNC50H1272DSB14-ND€5.84480Parametric Equivalent
RNC50H1272DSBSLVishay Dale0RNC50H1272DSBSL-ND€6.87070Parametric Equivalent
RNC50H1272DSRSLVishay Dale0RNC50H1272DSRSL-ND€6.87070Parametric Equivalent
RNC50H1272FSB14Vishay Dale500RNC50H1272FSB14-ND€2.36000Parametric Equivalent
RNC50H1272FSB1431Vishay Dale0541-RNC50H1272FSB1431-ND€4.81320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€1.11140€1,667.10
Manufacturers Standard Package
Unit Price without VAT:€1.11140
Unit Price with VAT:€1.33368