Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H11R3FSRSL | |
|---|---|
DigiKey Part Number | RNC50H11R3FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H11R3FSRSL |
Description | RES 11.3 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H11R3FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J11R3BSB14 | Vishay Dale | 0 | RNC50J11R3BSB14-ND | €13.64500 | Upgrade |
| RNC50J11R3BSBSL | Vishay Dale | 0 | RNC50J11R3BSBSL-ND | €16.10660 | Upgrade |
| RNC50H11R3FSB14 | Vishay Dale | 0 | RNC50H11R3FSB14-ND | €6.79610 | Parametric Equivalent |
| RNC50H11R3FSBSL | Vishay Dale | 0 | RNC50H11R3FSBSL-ND | €8.00380 | Parametric Equivalent |
| RNC50H11R3FSRE5 | Vishay Dale | 0 | 541-RNC50H11R3FSRE5TR-ND | €2.47538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.00380 | €800.38 |
| Unit Price without VAT: | €8.00380 |
|---|---|
| Unit Price with VAT: | €9.60456 |



