Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D3921FRSL | |
|---|---|
DigiKey Part Number | RN70D3921FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D3921FRSL |
Description | RES 3.92K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D3921FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C3921BB14 | Vishay Dale | 0 | RN70C3921BB14-ND | €4.86990 | Upgrade |
| RN70C3921BBSL | Vishay Dale | 0 | RN70C3921BBSL-ND | €5.73020 | Upgrade |
| ERC703K9200FHEB500 | Vishay Dale | 0 | 541-ERC703K9200FHEB500TR-ND | €6.98720 | Parametric Equivalent |
| RN70C3921FB14 | Vishay Dale | 0 | RN70C3921FB14-ND | €3.99340 | Parametric Equivalent |
| RN70C3921FBSL | Vishay Dale | 0 | RN70C3921FBSL-ND | €4.70620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.75386 | €876.93 |
| Unit Price without VAT: | €1.75386 |
|---|---|
| Unit Price with VAT: | €2.10463 |



