Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D8063FB14 | |
|---|---|
DigiKey Part Number | RN65D8063FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D8063FB14 |
Description | RES 806K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D8063FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C8063BRE6 | Vishay Dale | 0 | RN65C8063BRE6-ND | €1.15833 | Upgrade |
| RN65C8063BRSL | Vishay Dale | 0 | RN65C8063BRSL-ND | €2.06798 | Upgrade |
| ERC65806K00FHEB500 | Vishay Dale | 0 | 541-ERC65806K00FHEB500TR-ND | €10.18280 | Parametric Equivalent |
| ERC65806K00FKEK500 | Vishay Dale | 0 | 541-ERC65806K00FKEK500-ND | €22.41611 | Parametric Equivalent |
| ERC70806K00FKEK500 | Vishay Dale | 0 | 541-ERC70806K00FKEK500-ND | €14.92637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.99340 | €399.34 |
| Unit Price without VAT: | €3.99340 |
|---|---|
| Unit Price with VAT: | €4.79208 |




