Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D6192FBSL | |
|---|---|
DigiKey Part Number | RN65D6192FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65D6192FBSL |
Description | RES 61.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D6192FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C6192BR36 | Vishay Dale | 0 | RN65C6192BR36-ND | €1.15833 | Upgrade |
| RN65C6192BRE6 | Vishay Dale | 0 | RN65C6192BRE6-ND | €1.15833 | Upgrade |
| RN65C6192BRSL | Vishay Dale | 0 | RN65C6192BRSL-ND | €2.06798 | Upgrade |
| ERC6561K900FHEB500 | Vishay Dale | 0 | 541-ERC6561K900FHEB500TR-ND | €10.18280 | Parametric Equivalent |
| ERC6561K900FKEK500 | Vishay Dale | 0 | 541-ERC6561K900FKEK500-ND | €22.41611 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.70620 | €470.62 |
| Unit Price without VAT: | €4.70620 |
|---|---|
| Unit Price with VAT: | €5.64744 |



