Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D4702FRE6 | |
|---|---|
DigiKey Part Number | RN65D4702FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D4702FRE6 |
Description | RES 47K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D4702FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E4702BRSL | Vishay Dale | 0 | RN65E4702BRSL-ND | €2.44754 | Upgrade |
| RN65E4702FB14 | Vishay Dale | 0 | RN65E4702FB14-ND | €0.85599 | Upgrade |
| RN70C4702BB14 | Vishay Dale | 0 | RN70C4702BB14-ND | €4.86990 | Upgrade |
| RN70C4702BBSL | Vishay Dale | 0 | RN70C4702BBSL-ND | €5.73020 | Upgrade |
| RN70C4702BRSL | Vishay Dale | 0 | RN70C4702BRSL-ND | €2.63078 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.61033 | €610.33 |
| Unit Price without VAT: | €0.61033 |
|---|---|
| Unit Price with VAT: | €0.73240 |




