Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D21R5FRSL | |
|---|---|
DigiKey Part Number | RN65D21R5FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D21R5FRSL |
Description | RES 21.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D21R5FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C21R5BB14 | Vishay Dale | 0 | RN65C21R5BB14-ND | €4.17280 | Upgrade |
| ERC6521R500FKEK500 | Vishay Dale | 0 | 541-ERC6521R500FKEK500-ND | €22.41611 | Parametric Equivalent |
| RN65D21R5FB14 | Vishay Dale | 0 | RN65D21R5FB14-ND | €3.99340 | Parametric Equivalent |
| RN65D21R5FBSL | Vishay Dale | 0 | RN65D21R5FBSL-ND | €4.70620 | Parametric Equivalent |
| RN65D21R5FRE6 | Vishay Dale | 0 | RN65D21R5FRE6-ND | €0.66458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.19102 | €595.51 |
| Unit Price without VAT: | €1.19102 |
|---|---|
| Unit Price with VAT: | €1.42922 |




