
RN60D7502FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D7502FRE6TR-ND - Tape & Reel (TR) 541-RN60D7502FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D7502FRE6 |
Description | RES 75K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D7502FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41900 | €4.19 |
| 25 | €0.35720 | €8.93 |
| 50 | €0.31840 | €15.92 |
| 100 | €0.28520 | €28.52 |
| 250 | €0.24888 | €62.22 |
| 500 | €0.22614 | €113.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20680 | €206.80 |
| 2.000 | €0.19037 | €380.74 |
| 3.000 | €0.18193 | €545.79 |
| 5.000 | €0.17237 | €861.85 |
| 7.000 | €0.16668 | €1,166.76 |
| 10.000 | €0.16112 | €1,611.20 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

