RN60D4992FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 77
Unit Price: €6.04000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.01305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.01305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.68845
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.69812
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.41220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.39287
Datasheet
49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D4992FR36

DigiKey Part Number
RN60D4992FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D4992FR36
Description
RES 49.9K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D4992FR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C4992BB14Vishay Dale77541-RN60C4992BB14-ND€6.04000Upgrade
RN60C4992BBSLVishay Dale0RN60C4992BBSL-ND€4.70620Upgrade
RN60C4992CBSLVishay Dale0RN60C4992CBSL-ND€4.70620Upgrade
RN60E4992BB14Vishay Dale0RN60E4992BB14-ND€3.99340Upgrade
RN60E4992BR36Vishay Dale0RN60E4992BR36-ND€1.01305Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.22670€566.75
Manufacturers Standard Package
Unit Price without VAT:€0.22670
Unit Price with VAT:€0.27204