
RN60D2492FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2492FRE6TR-ND - Tape & Reel (TR) 541-RN60D2492FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2492FRE6 |
Description | RES 24.9K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2492FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.38800 | €3.88 |
| 25 | €0.33080 | €8.27 |
| 50 | €0.29440 | €14.72 |
| 100 | €0.26360 | €26.36 |
| 250 | €0.22984 | €57.46 |
| 500 | €0.20870 | €104.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25684 | €256.84 |
| 2.000 | €0.23698 | €473.96 |
| 3.000 | €0.22677 | €680.31 |
| 5.000 | €0.21523 | €1,076.15 |
| 7.000 | €0.20835 | €1,458.45 |
| 10.000 | €0.20163 | €2,016.30 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

