
RN60D22R0FB14 | |
|---|---|
DigiKey Part Number | RN60D22R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D22R0FB14 |
Description | RES 22 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D22R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.25200 | €2.52 |
| 25 | €0.21400 | €5.35 |
| 50 | €0.19020 | €9.51 |
| 100 | €0.16960 | €16.96 |
| 300 | €0.14313 | €42.94 |
| 500 | €0.13294 | €66.47 |
| 1.000 | €0.12094 | €120.94 |
| 5.000 | €0.09956 | €497.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

