Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C6340FB14 | |
|---|---|
DigiKey Part Number | RN60C6340FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C6340FB14 |
Description | RES 634 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C6340FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C6340BRE6 | Vishay Dale | 0 | RN60C6340BRE6-ND | €0.59943 | Upgrade |
| RN60C6340BRSL | Vishay Dale | 0 | RN60C6340BRSL-ND | €1.19954 | Upgrade |
| RN60C6340FBSL | Vishay Dale | 0 | RN60C6340FBSL-ND | €4.70620 | Parametric Equivalent |
| RN60C6340FRE6 | Vishay Dale | 0 | RN60C6340FRE6-ND | €0.28872 | Parametric Equivalent |
| RN60C6340FRSL | Vishay Dale | 0 | RN60C6340FRSL-ND | €0.64830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.99340 | €399.34 |
| Unit Price without VAT: | €3.99340 |
|---|---|
| Unit Price with VAT: | €4.79208 |


