Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN60C4171DBSL | |
|---|---|
DigiKey Part Number | RN60C4171DBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN60C4171DBSL |
Description | RES 4.17K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.17 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4171DBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C4171BRSL | Vishay Dale | 0 | RN60C4171BRSL-ND | €1.19954 | Upgrade |
| RN60E4171BRE6 | Vishay Dale | 0 | RN60E4171BRE6-ND | €1.01305 | Upgrade |
| RN60C4171DB14 | Vishay Dale | 0 | RN60C4171DB14-ND | €3.99340 | Parametric Equivalent |
| RN60C4171DRSL | Vishay Dale | 0 | RN60C4171DRSL-ND | €0.78832 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.70620 | €470.62 |
| Unit Price without VAT: | €4.70620 |
|---|---|
| Unit Price with VAT: | €5.64744 |


