
RN55D8871FB14 | |
|---|---|
DigiKey Part Number | RN55D8871FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D8871FB14 |
Description | RES 8.87K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D8871FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.70600 | €7.06 |
| 25 | €0.60560 | €15.14 |
| 50 | €0.54180 | €27.09 |
| 100 | €0.48800 | €48.80 |
| 300 | €0.41853 | €125.56 |
| 500 | €0.39182 | €195.91 |
| 1.000 | €0.36036 | €360.36 |
| 5.000 | €0.30437 | €1,521.85 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

