Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN55D76R8FRSL | |
|---|---|
DigiKey Part Number | RN55D76R8FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55D76R8FRSL |
Description | RES 76.8 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D76R8FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E76R8BB14 | Vishay Dale | 0 | RN55E76R8BB14-ND | €4.02540 | Upgrade |
| RN55E76R8BBSL | Vishay Dale | 0 | RN55E76R8BBSL-ND | €4.74380 | Upgrade |
| RN55E76R8BRE6 | Vishay Dale | 0 | RN55E76R8BRE6-ND | €0.81666 | Upgrade |
| RN55E76R8BRSL | Vishay Dale | 0 | RN55E76R8BRSL-ND | €1.60370 | Upgrade |
| RN55E76R8DB14 | Vishay Dale | 0 | RN55E76R8DB14-ND | €4.02540 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.65350 | €326.75 |
| Unit Price without VAT: | €0.65350 |
|---|---|
| Unit Price with VAT: | €0.78420 |


