RN55D76R8FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.81018
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.59098
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.39265
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.58850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.75386
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.29842
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.47929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.96192
Datasheet
76.8 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D76R8FBSL

DigiKey Part Number
RN55D76R8FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D76R8FBSL
Description
RES 76.8 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
76.8 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D76R8FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E76R8BB14Vishay Dale0RN55E76R8BB14-ND€3.99340Upgrade
RN55E76R8BBSLVishay Dale0RN55E76R8BBSL-ND€4.70620Upgrade
RN55E76R8BRE6Vishay Dale0RN55E76R8BRE6-ND€0.81018Upgrade
RN55E76R8BRSLVishay Dale0RN55E76R8BRSL-ND€1.59098Upgrade
RN55E76R8DB14Vishay Dale0RN55E76R8DB14-ND€3.99340Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.70620€470.62
Manufacturers Standard Package
Unit Price without VAT:€4.70620
Unit Price with VAT:€5.64744