
RN55D4990FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4990FRE6TR-ND - Tape & Reel (TR) 541-RN55D4990FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4990FRE6 |
Description | RES 499 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4990FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24500 | €2.45 |
| 25 | €0.20760 | €5.19 |
| 50 | €0.18420 | €9.21 |
| 100 | €0.16430 | €16.43 |
| 250 | €0.14240 | €35.60 |
| 500 | €0.12870 | €64.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11705 | €117.05 |
| 2.000 | €0.10714 | €214.28 |
| 3.000 | €0.10204 | €306.12 |
| 5.000 | €0.09628 | €481.40 |
| 7.000 | €0.09285 | €649.95 |
| 10.000 | €0.08949 | €894.90 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

