
RN55D47R5FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D47R5FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D47R5FB14 |
Description | RES 47.5 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D47R5FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-47R5 | YAGEO | 5.381 | 47.5XBK-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.37000 | €7.37 |
| 10 | €5.07100 | €50.71 |
| 25 | €4.45040 | €111.26 |
| 50 | €4.06160 | €203.08 |
| 100 | €3.73110 | €373.11 |
| 300 | €3.30613 | €991.84 |
| 500 | €3.14296 | €1,571.48 |
| 1.000 | €2.95078 | €2,950.78 |
| Unit Price without VAT: | €7.37000 |
|---|---|
| Unit Price with VAT: | €8.84400 |

