
RN55D4223FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D4223FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D4223FB14 |
Description | RES 422K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4223FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.04000 | €6.04 |
| 10 | €4.13600 | €41.36 |
| 25 | €3.62040 | €90.51 |
| 50 | €3.29720 | €164.86 |
| 100 | €3.02240 | €302.24 |
| 300 | €2.66913 | €800.74 |
| 500 | €2.53348 | €1,266.74 |
| 1.000 | €2.37371 | €2,373.71 |
| Unit Price without VAT: | €6.04000 |
|---|---|
| Unit Price with VAT: | €7.24800 |

