249 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D2493FRE6

DigiKey Part Number
541-RN55D2493FRE6TR-ND - Tape & Reel (TR)
541-RN55D2493FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D2493FRE6
Description
RES 249K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D2493FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.32800€3.28
25€0.27920€6.98
50€0.24820€12.41
100€0.22180€22.18
250€0.19296€48.24
500€0.17490€87.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.21579€215.79
2.000€0.19875€397.50
3.000€0.19000€570.00
5.000€0.18009€900.45
7.000€0.17419€1,219.33
10.000€0.16843€1,684.30
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200