
RN55D2101FB14 | |
|---|---|
DigiKey Part Number | RN55D2101FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2101FB14 |
Description | RES 2.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2101FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23400 | €2.34 |
| 25 | €0.19800 | €4.95 |
| 50 | €0.17560 | €8.78 |
| 100 | €0.15650 | €15.65 |
| 300 | €0.13187 | €39.56 |
| 500 | €0.12242 | €61.21 |
| 1.000 | €0.11128 | €111.28 |
| 5.000 | €0.09143 | €457.15 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

