Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55D20R0FRSL | |
|---|---|
DigiKey Part Number | RN55D20R0FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55D20R0FRSL |
Description | RES 20 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D20R0FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E20R0BB14 | Vishay Dale | 111 | 541-RN55E20R0BB14-ND | €6.55000 | Upgrade |
| RN55E20R0BRE6 | Vishay Dale | 0 | RN55E20R0BRE6-ND | €0.81018 | Upgrade |
| RN55E20R0FB14 | Vishay Dale | 0 | RN55E20R0FB14-ND | €3.99340 | Upgrade |
| RN55E20R0FRE6 | Vishay Dale | 0 | RN55E20R0FRE6-ND | €0.47929 | Upgrade |
| RN55C20R0DR36 | Vishay Dale | 0 | RN55C20R0DR36-ND | €0.24475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.64830 | €324.15 |
| Unit Price without VAT: | €0.64830 |
|---|---|
| Unit Price with VAT: | €0.77796 |


