Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C4993FR36 | |
|---|---|
DigiKey Part Number | RN55C4993FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55C4993FR36 |
Description | RES 499K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4993FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E4993BB14 | Vishay Dale | 100 | 541-RN55E4993BB14-ND | €6.09000 | Upgrade |
| RN55E4993BBSL | Vishay Dale | 0 | RN55E4993BBSL-ND | €4.74380 | Upgrade |
| RN55E4993CB14 | Vishay Dale | 0 | RN55E4993CB14-ND | €4.02540 | Upgrade |
| RN55E4993CBSL | Vishay Dale | 0 | RN55E4993CBSL-ND | €4.74380 | Upgrade |
| RN55C4993DB14 | Vishay Dale | 0 | RN55C4993DB14-ND | €4.02540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14908 | €745.40 |
| Unit Price without VAT: | €0.14908 |
|---|---|
| Unit Price with VAT: | €0.17890 |


