
RN55C4751FB14 | |
|---|---|
DigiKey Part Number | RN55C4751FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4751FB14 |
Description | RES 4.75K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4751FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.58500 | €5.85 |
| 25 | €0.50000 | €12.50 |
| 50 | €0.44680 | €22.34 |
| 100 | €0.40170 | €40.17 |
| 300 | €0.34340 | €103.02 |
| 500 | €0.32104 | €160.52 |
| 1.000 | €0.29466 | €294.66 |
| 5.000 | €0.24772 | €1,238.60 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

