Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C4701FB14 | |
|---|---|
DigiKey Part Number | RN55C4701FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4701FB14 |
Description | RES 4.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4701FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E4701BR36 | Vishay Dale | 0 | RN55E4701BR36-ND | €0.58375 | Upgrade |
| RN55E4701BRE6 | Vishay Dale | 823 | 541-RN55E4701BRE6CT-ND | €1.75000 | Upgrade |
| RN55E4701BRSL | Vishay Dale | 0 | RN55E4701BRSL-ND | €1.59098 | Upgrade |
| RN55C4701FR36 | Vishay Dale | 0 | RN55C4701FR36-ND | €0.13438 | Parametric Equivalent |
| RN55C4701FRE6 | Vishay Dale | 1.988 | 541-RN55C4701FRE6CT-ND | €0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.38560 | €9.64 |
| 50 | €0.34360 | €17.18 |
| 100 | €0.30810 | €30.81 |
| 300 | €0.26237 | €78.71 |
| 500 | €0.24478 | €122.39 |
| 1.000 | €0.22407 | €224.07 |
| 5.000 | €0.18716 | €935.80 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |


