
RN55C4700BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C4700BRE6TR-ND - Tape & Reel (TR) 541-RN55C4700BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4700BRE6 |
Description | RES 470 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4700BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C4700BB14 | Vishay Dale | 1.036 | RN55C4700BB14-ND | €1.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.86000 | €8.60 |
| 25 | €0.73880 | €18.47 |
| 50 | €0.66240 | €33.12 |
| 100 | €0.59760 | €59.76 |
| 250 | €0.52664 | €131.66 |
| 500 | €0.48216 | €241.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.60027 | €600.27 |
| 2.000 | €0.55859 | €1,117.18 |
| 3.000 | €0.53718 | €1,611.54 |
| 5.000 | €0.51296 | €2,564.80 |
| 7.000 | €0.49853 | €3,489.71 |
| 10.000 | €0.48444 | €4,844.40 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

