RN55C3972BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.74380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.43933
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.59320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.18456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.02540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.74380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.60370
Datasheet
39.7 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3972BB14

DigiKey Part Number
RN55C3972BB14-ND
Manufacturer
Manufacturer Product Number
RN55C3972BB14
Description
RES 39.7K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39.7 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3972BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C3972BBSLVishay Dale0RN55C3972BBSL-ND€4.74380Parametric Equivalent
RN55C3972BR36Vishay Dale0RN55C3972BR36-ND€0.43933Parametric Equivalent
RN55C3972BRE6Vishay Dale0RN55C3972BRE6-ND€0.59320Parametric Equivalent
RN55C3972BRSLVishay Dale0RN55C3972BRSL-ND€1.18456Parametric Equivalent
RN55E3972BB14Vishay Dale0RN55E3972BB14-ND€4.02540Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.02540€402.54
Manufacturers Standard Package
Unit Price without VAT:€4.02540
Unit Price with VAT:€4.83048