RN55C1062BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.58850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.58375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.81018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.59098
Datasheet
10.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1062BRSL

DigiKey Part Number
RN55C1062BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C1062BRSL
Description
RES 10.6K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1062BRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C1062BB14Vishay Dale0RN55C1062BB14-ND€3.99340Parametric Equivalent
RN55C1062BBSLVishay Dale0RN55C1062BBSL-ND€4.70620Parametric Equivalent
RN55C1062BRE6Vishay Dale0RN55C1062BRE6-ND€0.58850Parametric Equivalent
RN55E1062BB14Vishay Dale0RN55E1062BB14-ND€3.99340Parametric Equivalent
RN55E1062BBSLVishay Dale0RN55E1062BBSL-ND€4.70620Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.17516€587.58
Unit Price without VAT:€1.17516
Unit Price with VAT:€1.41019