100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1003FRE6

DigiKey Part Number
541-RN55C1003FRE6TR-ND - Tape & Reel (TR)
541-RN55C1003FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C1003FRE6
Description
RES 100K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1003FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.008
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.36800€3.68
25€0.31360€7.84
50€0.27900€13.95
100€0.24960€24.96
250€0.21748€54.37
500€0.19736€98.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.18026€180.26
2.000€0.16572€331.44
3.000€0.15825€474.75
5.000€0.14980€749.00
7.000€0.14477€1,013.39
10.000€0.13985€1,398.50
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400