Parametric Equivalent

RLR32C5002FRBSL | |
|---|---|
DigiKey Part Number | 541-RLR32C5002FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C5002FRBSL |
Description | RES 50K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C5002FRB14 | Vishay Dale | 0 | 541-RLR32C5002FRB14-ND | €8.52389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.07007 | €6,070.07 |
| Unit Price without VAT: | €6.07007 |
|---|---|
| Unit Price with VAT: | €7.28408 |


