Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C3903GPRE5 | |
|---|---|
DigiKey Part Number | 541-RLR32C3903GPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C3903GPRE5 |
Description | RES 390K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3903GPB14 | Vishay Dale | 0 | RLR32C3903GPB14-ND | €11.80550 | Parametric Equivalent |
| RLR32C3903GPBSL | Vishay Dale | 0 | RLR32C3903GPBSL-ND | €13.91250 | Parametric Equivalent |
| RLR32C3903GPRE6 | Vishay Dale | 0 | RLR32C3903GPRE6-ND | €4.35512 | Parametric Equivalent |
| RLR32C3903GPRE7 | Vishay Dale | 0 | 541-RLR32C3903GPRE7TR-ND | €4.21798 | Parametric Equivalent |
| RLR32C3903GPRE8 | Vishay Dale | 0 | 541-RLR32C3903GPRE8TR-ND | €4.12834 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.62220 | €2,311.10 |
| Unit Price without VAT: | €4.62220 |
|---|---|
| Unit Price with VAT: | €5.54664 |


