Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C7R68FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C7R68FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C7R68FSB14 |
Description | RES 7.68 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.68 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C7R68FSBSL | Vishay Dale | 0 | 541-RLR20C7R68FSBSL-ND | €14.17960 | Parametric Equivalent |
| RLR20C7R68FSRE6 | Vishay Dale | 0 | 541-RLR20C7R68FSRE6TR-ND | €3.05864 | Parametric Equivalent |
| RLR20C7R68FSRSL | Vishay Dale | 0 | 541-RLR20C7R68FSRSLTR-ND | €4.71050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.01770 | €1,201.77 |
| Unit Price without VAT: | €12.01770 |
|---|---|
| Unit Price with VAT: | €14.42124 |


