RLR20C7503FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €7.52550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.52550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.97018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.84147
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.77537
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.73215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.33540
Datasheet
750 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C7503FMBSL

DigiKey Part Number
RLR20C7503FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C7503FMBSL
Description
RES 750K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C7503FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C7503FRB14Vishay Dale0RLR20C7503FRB14-ND€7.52550Direct
RLR20C7503FMB14Vishay Dale0RLR20C7503FMB14-ND€7.52550Parametric Equivalent
RLR20C7503FMRE5Vishay Dale0541-RLR20C7503FMRE5TR-ND€1.97018Parametric Equivalent
RLR20C7503FMRE6Vishay Dale0RLR20C7503FMRE6-ND€1.84147Parametric Equivalent
RLR20C7503FMRE7Vishay Dale0541-RLR20C7503FMRE7TR-ND€1.77537Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€8.83150€883.15
Manufacturers Standard Package
Unit Price without VAT:€8.83150
Unit Price with VAT:€10.59780