RLR20C6801GSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.88853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 298
Unit Price: €6.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.17960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.01138
Datasheet
6.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C6801GSRE6

DigiKey Part Number
541-RLR20C6801GSRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C6801GSRE6
Description
RES 6.8K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C6801FSB14Vishay Dale0541-RLR20C6801FSB14-ND€4.88853Parametric Equivalent
RLR20C6801GSB14Vishay Dale298541-RLR20C6801GSB14-ND€6.00000Parametric Equivalent
RLR20C6801GSBSLVishay Dale0541-RLR20C6801GSBSL-ND€14.17960Parametric Equivalent
RLR20C6801GSRSLVishay Dale0541-RLR20C6801GSRSLTR-ND€4.01138Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.45050€2,450.50
Manufacturers Standard Package
Unit Price without VAT:€2.45050
Unit Price with VAT:€2.94060