RLR20C5R76FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.62050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.10068
Datasheet
5.76 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5R76FRB14

DigiKey Part Number
RLR20C5R76FRB14-ND
Manufacturer
Manufacturer Product Number
RLR20C5R76FRB14
Description
RES 5.76 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5.76 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C5R76FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C5R76FRBSLVishay Dale0RLR20C5R76FRBSL-ND€10.62050Parametric Equivalent
RLR20C5R76FRRSLVishay Dale0RLR20C5R76FRRSL-ND€4.10068Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€8.98890€898.89
Manufacturers Standard Package
Unit Price without VAT:€8.98890
Unit Price with VAT:€10.78668