Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4990GMB14 | |
|---|---|
DigiKey Part Number | RLR20C4990GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C4990GMB14 |
Description | RES 499 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C4990GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4990FPB14 | Vishay Dale | 0 | RLR20C4990FPB14-ND | €3.11700 | Upgrade |
| RLR20C4990FRB14 | Vishay Dale | 0 | RLR20C4990FRB14-ND | €3.11700 | Upgrade |
| RLR20C4990FMB14 | Vishay Dale | 0 | RLR20C4990FMB14-ND | €3.11700 | Parametric Equivalent |
| RLR20C4990FMRE5 | Vishay Dale | 0 | 541-RLR20C4990FMRE5TR-ND | €1.56224 | Parametric Equivalent |
| RLR20C4990FMRSL | Vishay Dale | 0 | 541-RLR20C4990FMRSLTR-ND | €1.83914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.47240 | €2,472.40 |
| Unit Price without VAT: | €2.47240 |
|---|---|
| Unit Price with VAT: | €2.96688 |


