Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4220FSRSL | |
|---|---|
DigiKey Part Number | 541-RLR20C4220FSRSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C4220FSRSL |
Description | RES 422 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4220FSB14 | Vishay Dale | 0 | 541-RLR20C4220FSB14-ND | €12.01770 | Parametric Equivalent |
| RLR20C4220FSBSL | Vishay Dale | 0 | 541-RLR20C4220FSBSLTR-ND | €14.17960 | Parametric Equivalent |
| RLR20C4220FSRE6 | Vishay Dale | 0 | 541-RLR20C4220FSRE6TR-ND | €2.59262 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.21206 | €2,106.03 |
| Unit Price without VAT: | €4.21206 |
|---|---|
| Unit Price with VAT: | €5.05447 |


