Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4022FSR36 | |
|---|---|
DigiKey Part Number | 541-RLR20C4022FSR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C4022FSR36 |
Description | RES 40.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4022FSB14 | Vishay Dale | 0 | 541-RLR20C4022FSB14-ND | €12.01770 | Parametric Equivalent |
| RLR20C4022FSBSL | Vishay Dale | 0 | 541-RLR20C4022FSBSL-ND | €14.17960 | Parametric Equivalent |
| RLR20C4022FSRE6 | Vishay Dale | 0 | 541-RLR20C4022FSRE6TR-ND | €2.59262 | Parametric Equivalent |
| RLR20C4022FSRSL | Vishay Dale | 0 | 541-RLR20C4022FSRSLTR-ND | €4.21206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.40415 | €6,010.38 |
| Unit Price without VAT: | €2.40415 |
|---|---|
| Unit Price with VAT: | €2.88498 |


