RLR20C2550GRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.11700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.67820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.34157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.56224
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.45688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.40278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.36740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.83914
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.47240
Datasheet
255 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C2550GRR36

DigiKey Part Number
541-RLR20C2550GRR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C2550GRR36
Description
RES 255 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
255 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C2550FRB14Vishay Dale0RLR20C2550FRB14-ND€3.11700Parametric Equivalent
RLR20C2550FRBSLVishay Dale0RLR20C2550FRBSL-ND€3.67820Parametric Equivalent
RLR20C2550FRR36Vishay Dale0541-RLR20C2550FRR36TR-ND€1.34157Parametric Equivalent
RLR20C2550FRRE5Vishay Dale0541-RLR20C2550FRRE5TR-ND€1.56224Parametric Equivalent
RLR20C2550FRRE6Vishay Dale0RLR20C2550FRRE6-ND€1.45688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.29139€5,728.47
Manufacturers Standard Package
Unit Price without VAT:€2.29139
Unit Price with VAT:€2.74967