Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1000GSRSL11 | |
|---|---|
DigiKey Part Number | 541-RLR20C1000GSRSL11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C1000GSRSL11 |
Description | RES 100 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1000FSB14 | Vishay Dale | 0 | 541-RLR20C1000FSB14-ND | €22.07000 | Parametric Equivalent |
| RLR20C1000FSB1411 | Vishay Dale | 0 | 541-RLR20C1000FSB1411-ND | €12.62860 | Parametric Equivalent |
| RLR20C1000FSBSL | Vishay Dale | 0 | 541-RLR20C1000FSBSLTR-ND | €14.17960 | Parametric Equivalent |
| RLR20C1000FSBSL11 | Vishay Dale | 0 | 541-RLR20C1000FSBSL11-ND | €14.93220 | Parametric Equivalent |
| RLR20C1000FSR36 | Vishay Dale | 0 | 541-RLR20C1000FSR36TR-ND | €2.40415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.73256 | €2,366.28 |
| Unit Price without VAT: | €4.73256 |
|---|---|
| Unit Price with VAT: | €5.67907 |


