Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C8R25FMBSL | |
|---|---|
DigiKey Part Number | RLR07C8R25FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C8R25FMBSL |
Description | RES 8.25 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C8R25FMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C8R25FMB14 | Vishay Dale | 0 | RLR07C8R25FMB14-ND | €14.55050 | Parametric Equivalent |
| RLR07C8R25FMRE5 | Vishay Dale | 0 | 541-RLR07C8R25FMRE5TR-ND | €2.63782 | Parametric Equivalent |
| RLR07C8R25FMRE6 | Vishay Dale | 0 | RLR07C8R25FMRE6-ND | €2.47240 | Parametric Equivalent |
| RLR07C8R25FMRE7 | Vishay Dale | 0 | 541-RLR07C8R25FMRE7TR-ND | €2.38747 | Parametric Equivalent |
| RLR07C8R25FMRE8 | Vishay Dale | 0 | 541-RLR07C8R25FMRE8TR-ND | €2.33195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €17.17090 | €1,717.09 |
| Unit Price without VAT: | €17.17090 |
|---|---|
| Unit Price with VAT: | €20.60508 |


