Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C82R5FSB14 | |
|---|---|
DigiKey Part Number | RLR07C82R5FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C82R5FSB14 |
Description | RES 82.5 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C82R5FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C82R5FSBSL | Vishay Dale | 0 | RLR07C82R5FSBSL-ND | €2.95470 | Parametric Equivalent |
| RLR07C82R5FSBSL23 | Vishay Dale | 0 | 541-RLR07C82R5FSBSL23TR-ND | €3.92890 | Parametric Equivalent |
| RLR07C82R5FSR36 | Vishay Dale | 0 | RLR07C82R5FSR36-ND | €0.50863 | Parametric Equivalent |
| RLR07C82R5FSR3623 | Vishay Dale | 0 | 541-RLR07C82R5FSR3623TR-ND | €1.11632 | Parametric Equivalent |
| RLR07C82R5FSRE5 | Vishay Dale | 0 | 541-RLR07C82R5FSRE5TR-ND | €0.74286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.53040 | €253.04 |
| Unit Price without VAT: | €2.53040 |
|---|---|
| Unit Price with VAT: | €3.03648 |


