Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C6344FRRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C6344FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C6344FRRE5 |
Description | RES 6.34M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.34 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6344FRB14 | Vishay Dale | 0 | RLR07C6344FRB14-ND | €5.70590 | Parametric Equivalent |
| RLR07C6344FRBSL | Vishay Dale | 0 | RLR07C6344FRBSL-ND | €6.67170 | Parametric Equivalent |
| RLR07C6344FRRE6 | Vishay Dale | 0 | RLR07C6344FRRE6-ND | €3.05864 | Parametric Equivalent |
| RLR07C6344FRRE7 | Vishay Dale | 0 | 541-RLR07C6344FRRE7TR-ND | €2.95689 | Parametric Equivalent |
| RLR07C6344FRRE8 | Vishay Dale | 0 | 541-RLR07C6344FRRE8TR-ND | €2.89039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.25676 | €1,628.38 |
| Unit Price without VAT: | €3.25676 |
|---|---|
| Unit Price with VAT: | €3.90811 |


